
IPP019N08NF2SAKMA1 | |
|---|---|
DigiKey Part Number | 448-IPP019N08NF2SAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP019N08NF2SAKMA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 32A (Ta), 191A (Tc) 3.8W (Ta), 250W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP019N08NF2SAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 194µA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8700 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 50 | 40,27840 Kč | 2 013,92 Kč |
| 100 | 36,47980 Kč | 3 647,98 Kč |
| 500 | 29,82262 Kč | 14 911,31 Kč |
| 1 000 | 27,68418 Kč | 27 684,18 Kč |
| 2 000 | 26,39186 Kč | 52 783,72 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |








