
IPDD60R190G7XTMA1 | |
|---|---|
DigiKey Part Number | IPDD60R190G7XTMA1TR-ND - Tape & Reel (TR) IPDD60R190G7XTMA1CT-ND - Cut Tape (CT) IPDD60R190G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R190G7XTMA1 |
Description | MOSFET N-CH 600V 13A HDSOP-10 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 76W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R190G7XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 718 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-10-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 100 | 31,17150 Kč | 3 117,15 Kč |
| 500 | 26,61706 Kč | 13 308,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 22,20328 Kč | 37 745,58 Kč |
| 3 400 | 21,74602 Kč | 73 936,47 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











