
IPDD60R075CFD7XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDD60R075CFD7XTMA1TR-ND - Tape & Reel (TR) 448-IPDD60R075CFD7XTMA1CT-ND - Cut Tape (CT) 448-IPDD60R075CFD7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R075CFD7XTMA1 |
Description | MOSFET N-CH 600V 40A HDSOP-10 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 40A (Tc) 266W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R075CFD7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 570µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2102 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 266W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HDSOP-10-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 75mOhm @ 11.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,68000 Kč | 161,68 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 100 | 78,25530 Kč | 7 825,53 Kč |
| 500 | 65,39828 Kč | 32 699,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 58,56392 Kč | 99 558,66 Kč |
| 3 400 | 55,52977 Kč | 188 801,22 Kč |
| Unit Price without VAT: | 161,68000 Kč |
|---|---|
| Unit Price with VAT: | 195,63280 Kč |












