N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD65R660CFDAATMA1

DigiKey Part Number
448-IPD65R660CFDAATMA1TR-ND - Tape & Reel (TR)
448-IPD65R660CFDAATMA1CT-ND - Cut Tape (CT)
448-IPD65R660CFDAATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD65R660CFDAATMA1
Description
MOSFET N-CH 650V 6A TO252-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 6A (Tc) 62.5W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD65R660CFDAATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
543 pF @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
62.5W (Tc)
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
660mOhm @ 3.22A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4.5V @ 214.55µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,82000 Kč50,82 Kč
1032,52600 Kč325,26 Kč
10022,11510 Kč2 211,51 Kč
50017,65974 Kč8 829,87 Kč
1 00016,22725 Kč16 227,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,67710 Kč36 692,75 Kč
5 00013,71963 Kč68 598,15 Kč
7 50013,23202 Kč99 240,15 Kč
12 50013,03215 Kč162 901,88 Kč
Manufacturers Standard Package
Unit Price without VAT:50,82000 Kč
Unit Price with VAT:61,49220 Kč