18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299-87-618-10-002101

DigiKey Part Number
1212-1088-ND
Manufacturer
Manufacturer Product Number
299-87-618-10-002101
Description
CONN IC DIP SOCKET 18POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
18 (2 x 9)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole, Right Angle, Horizontal
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Brass
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.128" (3.24mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
644121,26801 Kč78 096,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,26801 Kč
Unit Price with VAT:146,73429 Kč