
DC56-11SURKWA | |
|---|---|
DigiKey Part Number | DC56-11SURKWA-ND |
Manufacturer | |
Manufacturer Product Number | DC56-11SURKWA |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 1.95V 20mA 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DC56-11SURKWA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.984" H x 0.750" W x 0.268" D (25.00mm x 19.05mm x 6.80mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Millicandela Rating | 85mcd | |
Wavelength - Peak | 645nm | |
Power Dissipation (Max) | 75mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 20 | 52,52650 Kč | 1 050,53 Kč |
| 100 | 44,70680 Kč | 4 470,68 Kč |
| 500 | 39,35824 Kč | 19 679,12 Kč |
| 1 000 | 37,61750 Kč | 37 617,50 Kč |
| 2 000 | 36,14438 Kč | 72 288,76 Kč |
| 5 000 | 34,53999 Kč | 172 699,95 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |






