Direct
Direct
Similar
Similar
Similar
Similar



IPD60R600C6BTMA1 | |
|---|---|
DigiKey Part Number | IPD60R600C6BTMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD60R600C6BTMA1 |
Description | MOSFET N-CH 600V 7.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 63W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 440 pF @ 100 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R600C6ATMA1 | Infineon Technologies | 3 617 | IPD60R600C6ATMA1CT-ND | 40,32000 Kč | Direct |
| FCD600N60Z | onsemi | 15 043 | FCD600N60ZCT-ND | 63,83000 Kč | Direct |
| AOD7S60 | Alpha & Omega Semiconductor Inc. | 3 873 | 785-1266-1-ND | 57,74000 Kč | Similar |
| FCD850N80Z | onsemi | 17 987 | 488-FCD850N80ZCT-ND | 74,96000 Kč | Similar |
| STD10N60M2 | STMicroelectronics | 3 547 | 497-13937-1-ND | 37,38000 Kč | Similar |





