
STD9N60M2 | |
|---|---|
DigiKey Part Number | 497-13864-2-ND - Tape & Reel (TR) 497-13864-1-ND - Cut Tape (CT) 497-13864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD9N60M2 |
Description | MOSFET N-CH 600V 5.5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.5A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD9N60M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 320 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 780mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 15,98160 Kč | 1 598,16 Kč |
| 500 | 12,59208 Kč | 6 296,04 Kč |
| 1 000 | 11,50165 Kč | 11 501,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,32161 Kč | 25 804,02 Kč |
| 5 000 | 9,59239 Kč | 47 961,95 Kč |
| 7 500 | 9,22103 Kč | 69 157,73 Kč |
| 12 500 | 8,80387 Kč | 110 048,38 Kč |
| 17 500 | 8,63911 Kč | 151 184,43 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

