PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R180C7ATMA1

DigiKey Part Number
448-IPD60R180C7ATMA1TR-ND - Tape & Reel (TR)
448-IPD60R180C7ATMA1CT-ND - Cut Tape (CT)
448-IPD60R180C7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R180C7ATMA1
Description
MOSFET N-CH 600V 13A TO252-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 68W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R180C7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
180mOhm @ 5.3A, 10V
Vgs(th) (Max) @ Id
4V @ 260µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1080 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
1041,36300 Kč413,63 Kč
10028,59430 Kč2 859,43 Kč
50023,90690 Kč11 953,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,53179 Kč48 829,48 Kč
Manufacturers Standard Package
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč