Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1162-GR,LXHF

DigiKey Part Number
264-2SA1162-GRLXHFTR-ND - Tape & Reel (TR)
264-2SA1162-GRLXHFCT-ND - Cut Tape (CT)
264-2SA1162-GRLXHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1162-GR,LXHF
Description
TRANS PNP 50V 0.15A S-MINI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 200 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Power - Max
200 mW
Frequency - Transition
80MHz
Operating Temperature
125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 594
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
1002,88300 Kč288,30 Kč
5002,13550 Kč1 067,75 Kč
1 0001,89318 Kč1 893,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,58458 Kč4 753,74 Kč
6 0001,42888 Kč8 573,28 Kč
9 0001,34949 Kč12 145,41 Kč
15 0001,26019 Kč18 902,85 Kč
21 0001,20730 Kč25 353,30 Kč
30 0001,15587 Kč34 676,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč