
OPA177GS/2K5 | |
|---|---|
DigiKey Part Number | 296-26242-2-ND - Tape & Reel (TR) 296-26242-1-ND - Cut Tape (CT) 296-26242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA177GS/2K5 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA177GS/2K5 Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD841JNZ | Analog Devices Inc. | 40 | AD841JNZ-ND | 421,22000 Kč | Similar |
| AD8421ARZ-RL | Analog Devices Inc. | 7 826 | AD8421ARZ-RLCT-ND | 190,24000 Kč | Similar |
| AD842JRZ-16 | Analog Devices Inc. | 400 | AD842JRZ-16-ND | 412,40000 Kč | Similar |
| AD8597ACPZ-REEL7 | Analog Devices Inc. | 1 598 | AD8597ACPZ-REEL7CT-ND | 154,97000 Kč | Similar |
| AD8597ARZ | Analog Devices Inc. | 2 332 | 505-AD8597ARZ-ND | 154,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 49,03000 Kč | 490,30 Kč |
| 25 | 44,90200 Kč | 1 122,55 Kč |
| 100 | 40,37920 Kč | 4 037,92 Kč |
| 250 | 38,22056 Kč | 9 555,14 Kč |
| 500 | 37,58852 Kč | 18 794,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,71801 Kč | 86 795,02 Kč |
| 5 000 | 34,03679 Kč | 170 183,95 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


