IPD50P04P4L11ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 36 061
Unit Price: 44,21000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 886
Unit Price: 48,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 610
Unit Price: 33,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 994
Unit Price: 38,79000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 473
Unit Price: 68,82000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 1 974
Unit Price: 35,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 438
Unit Price: 26,49000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 4 805
Unit Price: 86,97000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 45,46000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 596
Unit Price: 50,26000 Kč
Datasheet
P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50P04P4L11ATMA1

DigiKey Part Number
IPD50P04P4L11ATMA1TR-ND - Tape & Reel (TR)
IPD50P04P4L11ATMA1CT-ND - Cut Tape (CT)
IPD50P04P4L11ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50P04P4L11ATMA1
Description
MOSFET P-CH 40V 50A TO252-3
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50P04P4L11ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Mfr
Vgs (Max)
+5V, -16V
Series
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
58W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 155°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10.6mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 85µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD50P04P4L11ATMA2Infineon Technologies36 061448-IPD50P04P4L11ATMA2CT-ND44,21000 KčMFR Recommended
DI068P04D1-AQDiotec Semiconductor2 8864878-DI068P04D1-AQCT-ND48,18000 KčSimilar
DMP4010SK3Q-13Diodes Incorporated3 610DMP4010SK3Q-13DICT-ND33,58000 KčSimilar
DMP4015SK3Q-13Diodes Incorporated3 994DMP4015SK3Q-13DICT-ND38,79000 KčSimilar
NP50P04SDG-E1-AYRenesas Electronics Corporation2 473559-NP50P04SDG-E1-AYCT-ND68,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes