
DI068P04D1-AQ | |
|---|---|
DigiKey Part Number | 4878-DI068P04D1-AQTR-ND - Tape & Reel (TR) 4878-DI068P04D1-AQCT-ND - Cut Tape (CT) 4878-DI068P04D1-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI068P04D1-AQ |
Description | MOSFET P-CH 68A TO-252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 68A 54W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | DI068P04D1-AQ Models |
Category | Power Dissipation (Max) 54W |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package TO-252 (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 30,80400 Kč | 308,04 Kč |
| 100 | 20,89300 Kč | 2 089,30 Kč |
| 500 | 16,64894 Kč | 8 324,47 Kč |
| 1 000 | 15,28458 Kč | 15 284,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,80784 Kč | 34 519,60 Kč |
| 5 000 | 12,89571 Kč | 64 478,55 Kč |
| 7 500 | 12,43113 Kč | 93 233,47 Kč |
| 12 500 | 12,15355 Kč | 151 919,38 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |

