P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50P04P4L11ATMA2

DigiKey Part Number
448-IPD50P04P4L11ATMA2TR-ND - Tape & Reel (TR)
448-IPD50P04P4L11ATMA2CT-ND - Cut Tape (CT)
448-IPD50P04P4L11ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50P04P4L11ATMA2
Description
MOSFET P-CH 40V 50A TO252-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50P04P4L11ATMA2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Mfr
Vgs (Max)
+5V, -16V
Series
Input Capacitance (Ciss) (Max) @ Vds
3900 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
58W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-313
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10.6mOhm @ 50A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 85µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,21000 Kč44,21 Kč
1027,98800 Kč279,88 Kč
10018,73030 Kč1 873,03 Kč
50014,76486 Kč7 382,43 Kč
1 00013,48892 Kč13 488,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,10787 Kč30 269,67 Kč
5 00011,25455 Kč56 272,75 Kč
7 50010,81992 Kč81 149,40 Kč
12 50010,33180 Kč129 147,50 Kč
17 50010,04282 Kč175 749,35 Kč
Manufacturers Standard Package
Unit Price without VAT:44,21000 Kč
Unit Price with VAT:53,49410 Kč