
SK56A | |
|---|---|
DigiKey Part Number | 4786-SK56ATR-ND - Tape & Reel (TR) 4786-SK56ACT-ND - Cut Tape (CT) 4786-SK56ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56A |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 60 V |
Mfr | Capacitance @ Vr, F 96pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 60 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 670 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 100 | 4,46310 Kč | 446,31 Kč |
| 500 | 3,35022 Kč | 1 675,11 Kč |
| 1 000 | 2,99089 Kč | 2 990,89 Kč |
| 2 000 | 2,68807 Kč | 5 376,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,23682 Kč | 16 776,15 Kč |
| 15 000 | 2,05334 Kč | 30 800,10 Kč |
| 22 500 | 1,95983 Kč | 44 096,17 Kč |
| 37 500 | 1,85479 Kč | 69 554,62 Kč |
| 52 500 | 1,79258 Kč | 94 110,45 Kč |
| 75 000 | 1,73213 Kč | 129 909,75 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |










