


IPD380P06NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD380P06NMATMA1TR-ND - Tape & Reel (TR) 448-IPD380P06NMATMA1CT-ND - Cut Tape (CT) 448-IPD380P06NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD380P06NMATMA1 |
Description | MOSFET P-CH 60V 35A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 35A (Tc) 125W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD380P06NMATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 38mOhm @ 35A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 Kč | 63,82 Kč |
| 10 | 40,98100 Kč | 409,81 Kč |
| 100 | 27,99020 Kč | 2 799,02 Kč |
| 500 | 22,43134 Kč | 11 215,67 Kč |
| 1 000 | 20,64423 Kč | 20 644,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,71080 Kč | 46 777,00 Kč |
| 5 000 | 17,51658 Kč | 87 582,90 Kč |
| 7 500 | 16,90858 Kč | 126 814,35 Kč |
| 12 500 | 16,22555 Kč | 202 819,37 Kč |
| Unit Price without VAT: | 63,82000 Kč |
|---|---|
| Unit Price with VAT: | 77,22220 Kč |












