
1.5SMC180CA | |
|---|---|
DigiKey Part Number | 1.5SMC180CATR-ND - Tape & Reel (TR) 1.5SMC180CACT-ND - Cut Tape (CT) 1.5SMC180CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC180CA |
Description | TVS DIODE 154VWM 246VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC180CA Models |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 246V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC180CA | Bourns Inc. | 10 701 | 1.5SMC180CABBCT-ND | 31,08000 Kč | Similar |
| 1.5SMC180CA/TR13 | YAGEO | 2 888 | 13-1.5SMC180CA/TR13CT-ND | 12,60000 Kč | Similar |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3 846 | SMCJ150CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,96600 Kč | 169,66 Kč |
| 100 | 11,16670 Kč | 1 116,67 Kč |
| 500 | 8,66966 Kč | 4 334,83 Kč |
| 1 000 | 7,86564 Kč | 7 865,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,70348 Kč | 17 110,44 Kč |
| 6 000 | 5,38861 Kč | 32 331,66 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










