
ERA-9SM+ | |
|---|---|
DigiKey Part Number | 3157-ERA-9SM+TR-ND - Tape & Reel (TR) 3157-ERA-9SM+CT-ND - Cut Tape (CT) 3157-ERA-9SM+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-9SM+ |
Description | IC RF AMP CELLULAR 0HZ-8GHZ 4SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz |
Datasheet | Datasheet |
EDA/CAD Models | ERA-9SM+ Models |
Category | Noise Figure 5.4dB |
Manufacturer Mini-Circuits | RF Type Cellular, PCS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.6V ~ 4.4V |
Part Status Active | Current - Supply 50mA |
Frequency 0Hz ~ 8GHz | Test Frequency 100MHz |
P1dB 14.3dBm | Mounting Type Surface Mount |
Gain 6.9dB | Package / Case 4-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 20 | 54,93100 Kč | 1 098,62 Kč |
| 100 | 51,90710 Kč | 5 190,71 Kč |
| 200 | 49,63925 Kč | 9 927,85 Kč |
| 500 | 49,15422 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 41,82823 Kč | 41 828,23 Kč |
| 5 000 | 40,15868 Kč | 200 793,40 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |







