
2N3637UB | |
|---|---|
DigiKey Part Number | 2N3637UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N3637UB |
Description | TRANS PNP 175V 1A UB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 175 V 1 A 1.5 W Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | 2N3637UB Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 10V |
Packaging Tray | Power - Max 1.5 W |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-SMD, No Lead |
Voltage - Collector Emitter Breakdown (Max) 175 V | Supplier Device Package UB |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,75000 Kč | 297,75 Kč |
| 100 | 276,54370 Kč | 27 654,37 Kč |
| Unit Price without VAT: | 297,75000 Kč |
|---|---|
| Unit Price with VAT: | 360,27750 Kč |








