Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3501UB

DigiKey Part Number
1086-20835-ND
Manufacturer
Manufacturer Product Number
2N3501UB
Description
TRANS NPN 150V 0.3A UB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/366
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
UB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1379,22000 Kč379,22 Kč
100352,13650 Kč35 213,65 Kč
Manufacturers Standard Package
Unit Price without VAT:379,22000 Kč
Unit Price with VAT:458,85620 Kč