
JANTX2N3700UB | |
|---|---|
DigiKey Part Number | 1086-2704-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3700UB |
Description | TRANS NPN 80V 1A UB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | JANTX2N3700UB Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/391 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 10nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,08000 Kč | 191,08 Kč |
| 100 | 177,43310 Kč | 17 743,31 Kč |
| Unit Price without VAT: | 191,08000 Kč |
|---|---|
| Unit Price with VAT: | 231,20680 Kč |







