JANTXV2N2907AUB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 439,69810 Kč
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV2N2907AUB

DigiKey Part Number
1086-3067-ND
Manufacturer
Manufacturer Product Number
JANTXV2N2907AUB
Description
TRANS PNP 60V 0.6A UB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB
Datasheet
 Datasheet
EDA/CAD Models
JANTXV2N2907AUB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
500 mW
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/291
Current - Collector (Ic) (Max)
600 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
4-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Supplier Device Package
UB
Current - Collector Cutoff (Max)
50nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N2907AUAMicrochip Technology02N2907AUAMS-ND439,69810 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,00000 Kč160,00 Kč
100148,45590 Kč14 845,59 Kč
Manufacturers Standard Package
Unit Price without VAT:160,00000 Kč
Unit Price with VAT:193,60000 Kč