
JANTX2N2907AUB | |
|---|---|
DigiKey Part Number | 1086-2690-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N2907AUB |
Description | TRANS PNP 60V 0.6A UB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 500 mW Surface Mount UB |
Datasheet | Datasheet |
EDA/CAD Models | JANTX2N2907AUB Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/291 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 4-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package UB |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 100 | 120,94850 Kč | 12 094,85 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |






