12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7998BRUZ-1

DigiKey Part Number
505-AD7998BRUZ-1-ND
Manufacturer
Manufacturer Product Number
AD7998BRUZ-1
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7998BRUZ-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
188k
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 002
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1324,63000 Kč324,63 Kč
10256,91100 Kč2 569,11 Kč
75224,69533 Kč16 852,15 Kč
150217,20753 Kč32 581,13 Kč
300211,04390 Kč63 313,17 Kč
525206,87270 Kč108 608,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:324,63000 Kč
Unit Price with VAT:392,80230 Kč