


LTC6993IS6-4#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993IS6-4#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993IS6-4#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993IS6-4#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993IS6-4#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993IS6-4#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Independent Circuits 1 | Supplier Device Package TSOT-23-6 |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 88,06600 Kč | 880,66 Kč |
| 25 | 81,27920 Kč | 2 031,98 Kč |
| 100 | 73,81850 Kč | 7 381,85 Kč |
| 250 | 72,92856 Kč | 18 232,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 68,11668 Kč | 34 058,34 Kč |
| 1 000 | 66,35221 Kč | 66 352,21 Kč |
| 1 500 | 65,46855 Kč | 98 202,82 Kč |
| 2 500 | 64,48948 Kč | 161 223,70 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |














