


IPD135N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD135N08N3GATMA1TR-ND - Tape & Reel (TR) IPD135N08N3GATMA1CT-ND - Cut Tape (CT) IPD135N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD135N08N3GATMA1 |
Description | MOSFET N-CH 80V 45A TO252-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A (Tc) 79W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD135N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 33µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1730 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 79W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 45A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SUD40N08-16-E3 | Vishay Siliconix | 2 312 | SUD40N08-16-E3CT-ND | 89,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 27,75900 Kč | 277,59 Kč |
| 100 | 18,57600 Kč | 1 857,60 Kč |
| 500 | 14,63806 Kč | 7 319,03 Kč |
| 1 000 | 13,37088 Kč | 13 370,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,99967 Kč | 29 999,17 Kč |
| 5 000 | 11,15223 Kč | 55 761,15 Kč |
| 7 500 | 10,72070 Kč | 80 405,25 Kč |
| 12 500 | 10,23593 Kč | 127 949,12 Kč |
| 17 500 | 9,94894 Kč | 174 106,45 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |








