N-Channel 80 V 40A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD40N08-16-E3

DigiKey Part Number
SUD40N08-16-E3TR-ND - Tape & Reel (TR)
SUD40N08-16-E3CT-ND - Cut Tape (CT)
SUD40N08-16-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SUD40N08-16-E3
Description
MOSFET N-CH 80V 40A TO252
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 40A (Tc) 3W (Ta), 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD40N08-16-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 136W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
16mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1059,12500 Kč591,25 Kč
10041,57960 Kč4 157,96 Kč
50034,95924 Kč17 479,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00027,84439 Kč55 688,78 Kč
4 00026,57512 Kč106 300,48 Kč
Manufacturers Standard Package
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč