PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD135N03LGATMA1

DigiKey Part Number
IPD135N03LGATMA1TR-ND - Tape & Reel (TR)
IPD135N03LGATMA1CT-ND - Cut Tape (CT)
IPD135N03LGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD135N03LGATMA1
Description
MOSFET N-CH 30V 30A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 31W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD135N03LGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 122
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,19000 Kč10,19 Kč
107,38600 Kč73,86 Kč
1006,89720 Kč689,72 Kč
5005,83150 Kč2 915,75 Kč
1 0005,26205 Kč5 262,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,94831 Kč9 870,77 Kč
5 0003,62407 Kč18 120,35 Kč
7 5003,62024 Kč27 151,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19000 Kč
Unit Price with VAT:12,32990 Kč