
IPD075N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD075N03LGATMA1TR-ND - Tape & Reel (TR) IPD075N03LGATMA1CT-ND - Cut Tape (CT) IPD075N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD075N03LGATMA1 |
Description | MOSFET N-CH 30V 50A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD075N03LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1900 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,11050 Kč | 1 011,05 Kč |
| 500 | 7,82176 Kč | 3 910,88 Kč |
| 1 000 | 7,08494 Kč | 7 084,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28663 Kč | 15 716,57 Kč |
| 5 000 | 5,79310 Kč | 28 965,50 Kč |
| 7 500 | 5,54165 Kč | 41 562,38 Kč |
| 12 500 | 5,25919 Kč | 65 739,88 Kč |
| 17 500 | 5,09197 Kč | 89 109,47 Kč |
| 25 000 | 4,92946 Kč | 123 236,50 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |








