
IPD031N03LGATMA1 | |
|---|---|
DigiKey Part Number | IPD031N03LGATMA1TR-ND - Tape & Reel (TR) IPD031N03LGATMA1CT-ND - Cut Tape (CT) IPD031N03LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD031N03LGATMA1 |
Description | MOSFET N-CH 30V 90A TO252-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD031N03LGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 51 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.1mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,92000 Kč | 41,92 Kč |
| 10 | 26,57000 Kč | 265,70 Kč |
| 100 | 17,73970 Kč | 1 773,97 Kč |
| 500 | 13,95358 Kč | 6 976,79 Kč |
| 1 000 | 12,73499 Kč | 12 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,41597 Kč | 28 539,92 Kč |
| 5 000 | 10,60093 Kč | 53 004,65 Kč |
| 7 500 | 10,18580 Kč | 76 393,50 Kč |
| 12 500 | 9,71950 Kč | 121 493,75 Kč |
| 17 500 | 9,44343 Kč | 165 260,02 Kč |
| Unit Price without VAT: | 41,92000 Kč |
|---|---|
| Unit Price with VAT: | 50,72320 Kč |


















