
IPB073N15N5ATMA1 | |
|---|---|
DigiKey Part Number | IPB073N15N5ATMA1TR-ND - Tape & Reel (TR) IPB073N15N5ATMA1CT-ND - Cut Tape (CT) IPB073N15N5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB073N15N5ATMA1 |
Description | MOSFET N-CH 150V 114A TO263-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 114A (Tc) 214W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB073N15N5ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 57A, 10V | |
Vgs(th) (Max) @ Id | 4.6V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 10 | 60,37100 Kč | 603,71 Kč |
| 100 | 42,65990 Kč | 4 265,99 Kč |
| 500 | 39,09870 Kč | 19 549,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,94338 Kč | 31 943,38 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |


















