


IPB048N15N5LFATMA1 | |
|---|---|
DigiKey Part Number | IPB048N15N5LFATMA1TR-ND - Tape & Reel (TR) IPB048N15N5LFATMA1CT-ND - Cut Tape (CT) IPB048N15N5LFATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB048N15N5LFATMA1 |
Description | MOSFET N-CH 150V 120A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 120A (Tc) 313W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB048N15N5LFATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 255µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 313W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,42000 Kč | 181,42 Kč |
| 10 | 122,35500 Kč | 1 223,55 Kč |
| 100 | 88,94330 Kč | 8 894,33 Kč |
| 500 | 74,71130 Kč | 37 355,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 70,14403 Kč | 70 144,03 Kč |
| 2 000 | 66,30633 Kč | 132 612,66 Kč |
| 3 000 | 64,35285 Kč | 193 058,55 Kč |
| Unit Price without VAT: | 181,42000 Kč |
|---|---|
| Unit Price with VAT: | 219,51820 Kč |

















