
0397460004 | |
|---|---|
DigiKey Part Number | 0397460004-ND |
Manufacturer | |
Manufacturer Product Number | 0397460004 |
Description | TERM BLK 4P SIDE ENT 9.53MM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0397460004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.375" (9.53mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 30 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 10-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1906129 | Phoenix Contact | 4 569 | 277-7679-ND | 3,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 59,71800 Kč | 597,18 Kč |
| 25 | 52,23480 Kč | 1 305,87 Kč |
| 50 | 47,54780 Kč | 2 377,39 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 432 | 37,71134 Kč | 16 291,30 Kč |
| 864 | 35,75469 Kč | 30 892,05 Kč |
| 1 296 | 34,81164 Kč | 45 115,89 Kč |
| 5 184 | 32,45973 Kč | 168 271,24 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |








