
SM8S36CA-Q | |
|---|---|
DigiKey Part Number | SM8S36CA-QTR-ND - Tape & Reel (TR) SM8S36CA-QCT-ND - Cut Tape (CT) SM8S36CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S36CA-Q |
Description | TVS DIODE 36VWM 58.1VC DO218 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S36CA-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 114A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,83000 Kč | 84,83 Kč |
| 10 | 55,56100 Kč | 555,61 Kč |
| 100 | 38,90300 Kč | 3 890,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 30,40175 Kč | 22 801,31 Kč |
| 1 500 | 28,33694 Kč | 42 505,41 Kč |
| 2 250 | 27,28555 Kč | 61 392,49 Kč |
| 3 750 | 26,10432 Kč | 97 891,20 Kč |
| 5 250 | 25,98505 Kč | 136 421,51 Kč |
| Unit Price without VAT: | 84,83000 Kč |
|---|---|
| Unit Price with VAT: | 102,64430 Kč |










