
AP7387-50FDCR-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-50FDCR-7TR-ND - Tape & Reel (TR) 31-AP7387-50FDCR-7CT-ND - Cut Tape (CT) 31-AP7387-50FDCR-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-50FDCR-7 |
Description | IC REG LIN 5V 150MA U-DFN2020-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 60V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 6-UDFN Exposed Pad |
Voltage Dropout (Max) 1.35V @ 150mA | Supplier Device Package U-DFN2020-6 (Type C) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,63200 Kč | 165,80 Kč |
| 100 | 5,76240 Kč | 576,24 Kč |
| 250 | 5,34736 Kč | 1 336,84 Kč |
| 500 | 5,09666 Kč | 2 548,33 Kč |
| 1 000 | 4,89041 Kč | 4 890,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63548 Kč | 13 906,44 Kč |
| 6 000 | 4,51077 Kč | 27 064,62 Kč |
| 9 000 | 4,44829 Kč | 40 034,61 Kč |
| 15 000 | 4,37906 Kč | 65 685,90 Kč |
| 21 000 | 4,33861 Kč | 91 110,81 Kč |
| 30 000 | 4,29972 Kč | 128 991,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |


