Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7387-30FDCR-7

DigiKey Part Number
31-AP7387-30FDCR-7TR-ND - Tape & Reel (TR)
31-AP7387-30FDCR-7CT-ND - Cut Tape (CT)
31-AP7387-30FDCR-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7387-30FDCR-7
Description
IC REG LIN 3V 150MA U-DFN2020-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA U-DFN2020-6 (Type C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Current Limit
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
60V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
6-UDFN Exposed Pad
Voltage Dropout (Max)
1.35V @ 150mA
Supplier Device Package
U-DFN2020-6 (Type C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
107,42500 Kč74,25 Kč
256,63200 Kč165,80 Kč
1005,76240 Kč576,24 Kč
2505,34736 Kč1 336,84 Kč
5005,09666 Kč2 548,33 Kč
1 0004,89041 Kč4 890,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,63548 Kč13 906,44 Kč
6 0004,51077 Kč27 064,62 Kč
9 0004,44829 Kč40 034,61 Kč
15 0004,37906 Kč65 685,90 Kč
21 0004,33861 Kč91 110,81 Kč
30 0004,29972 Kč128 991,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč