N-Channel 150 V 18A (Ta), 139A (Tc) 3.8W (Ta), 234W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB051N15NM6ATMA1

DigiKey Part Number
448-IPB051N15NM6ATMA1TR-ND - Tape & Reel (TR)
448-IPB051N15NM6ATMA1CT-ND - Cut Tape (CT)
448-IPB051N15NM6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB051N15NM6ATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 18A (Ta), 139A (Tc) 3.8W (Ta), 234W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB051N15NM6ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 15V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 58A, 15V
Vgs(th) (Max) @ Id
4V @ 131µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 234W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1051,23500 Kč512,35 Kč
10035,71970 Kč3 571,97 Kč
50029,09482 Kč14 547,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,96647 Kč26 966,47 Kč
2 00025,17744 Kč50 354,88 Kč
3 00024,26641 Kč72 799,23 Kč
5 00023,66475 Kč118 323,75 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč