Inrush Current Limiter 5 Ohms ±20% 4.2 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 5 Ohms ±20% 4.2 A 0.374" (9.50mm)
B57235S0509M000

B57235S0509M000

DigiKey Part Number
495-2093-ND
Manufacturer
Manufacturer Product Number
B57235S0509M000
Description
ICL 5 OHM 20% 4.2A 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±20% 4.2 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0509M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±20%
Current - Steady State Max
4.2 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 968
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
515,95800 Kč79,79 Kč
1014,69900 Kč146,99 Kč
5012,19980 Kč609,99 Kč
10011,25700 Kč1 125,70 Kč
25010,11852 Kč2 529,63 Kč
5009,33194 Kč4 665,97 Kč
1 0008,60309 Kč8 603,09 Kč
5 0007,10896 Kč35 544,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč