


IPB027N10N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB027N10N3GATMA1TR-ND - Tape & Reel (TR) IPB027N10N3GATMA1CT-ND - Cut Tape (CT) IPB027N10N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB027N10N3GATMA1 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB027N10N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 275µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14800 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,36000 Kč | 140,36 Kč |
| 10 | 93,49500 Kč | 934,95 Kč |
| 100 | 66,91900 Kč | 6 691,90 Kč |
| 500 | 55,58784 Kč | 27 793,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,95001 Kč | 51 950,01 Kč |
| 2 000 | 48,89343 Kč | 97 786,86 Kč |
| 3 000 | 47,33747 Kč | 142 012,41 Kč |
| Unit Price without VAT: | 140,36000 Kč |
|---|---|
| Unit Price with VAT: | 169,83560 Kč |

















