IPA60R950C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 41,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 87
Unit Price: 53,12000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 746
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 497
Unit Price: 63,41000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 877
Unit Price: 38,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 992
Unit Price: 52,08000 Kč
Datasheet
N-Channel 600 V 4.4A (Tc) 26W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R950C6XKSA1

DigiKey Part Number
448-IPA60R950C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R950C6XKSA1
Description
MOSFET N-CH 600V 4.4A TO220-FP
Customer Reference
Detailed Description
N-Channel 600 V 4.4A (Tc) 26W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R950C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
3.5V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
26W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes