
STF6N62K3 | |
|---|---|
DigiKey Part Number | 497-12585-5-ND |
Manufacturer | |
Manufacturer Product Number | STF6N62K3 |
Description | MOSFET N-CH 620V 5.5A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 620 V 5.5A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF6N62K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 620 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.28Ohm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 875 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 50 | 31,38360 Kč | 1 569,18 Kč |
| 100 | 28,26540 Kč | 2 826,54 Kč |
| 500 | 22,80130 Kč | 11 400,65 Kč |
| 1 000 | 21,04483 Kč | 21 044,83 Kč |
| 2 000 | 19,56846 Kč | 39 136,92 Kč |
| 5 000 | 17,97198 Kč | 89 859,90 Kč |
| 10 000 | 17,71181 Kč | 177 118,10 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |

