
STP9NK60ZFP | |
|---|---|
DigiKey Part Number | 497-5983-5-ND |
Manufacturer | |
Manufacturer Product Number | STP9NK60ZFP |
Description | MOSFET N-CH 600V 7A TO220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 30W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP9NK60ZFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 50 | 25,40760 Kč | 1 270,38 Kč |
| 100 | 22,79960 Kč | 2 279,96 Kč |
| 500 | 18,22962 Kč | 9 114,81 Kč |
| 1 000 | 16,76018 Kč | 16 760,18 Kč |
| 2 000 | 15,52445 Kč | 31 048,90 Kč |
| 5 000 | 14,18801 Kč | 70 940,05 Kč |
| 10 000 | 13,54109 Kč | 135 410,90 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

