N-Channel 600 V 4A (Tc) 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4A (Tc) 40W (Tc) Through Hole TO-220FM
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6004ENX

DigiKey Part Number
R6004ENX-ND
Manufacturer
Manufacturer Product Number
R6004ENX
Description
MOSFET N-CH 600V 4A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 4A (Tc) 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6004ENX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
980mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,56000 Kč49,56 Kč
1031,89600 Kč318,96 Kč
Unit Price without VAT:49,56000 Kč
Unit Price with VAT:59,96760 Kč