MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IPA60R750E6XKSA1 | |
|---|---|
DigiKey Part Number  | IPA60R750E6XKSA1-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IPA60R750E6XKSA1  | 
Description  | MOSFET N-CH 600V 5.7A TO220-FP  | 
Customer Reference  | |
Detailed Description  | N-Channel 600 V 5.7A (Tc) 27W (Tc) Through Hole PG-TO220-FP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 600 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 750mOhm @ 2A, 10V  | |
Vgs(th) (Max) @ Id  | 3.5V @ 170µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 17.2 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 373 pF @ 100 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 27W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Supplier Device Package  | PG-TO220-FP  | |
Package / Case  | ||
Base Product Number  | 








