IPA60R600C6XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 41,37000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 71,39000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 94,91000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 70,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 328
Unit Price: 40,95000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 93,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 55,22000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 704
Unit Price: 43,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 359
Unit Price: 96,17000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: 74,33000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 936
Unit Price: 44,31000 Kč
Datasheet
N-Channel 600 V 7.3A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPA60R600C6XKSA1

DigiKey Part Number
IPA60R600C6XKSA1-ND
Manufacturer
Manufacturer Product Number
IPA60R600C6XKSA1
Description
MOSFET N-CH 600V 7.3A TO220-FP
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 28W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
EDA/CAD Models
IPA60R600C6XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
20.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes