N-Channel 600 V 10A (Tc) 35W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF12NK60Z

DigiKey Part Number
497-4808-5-ND
Manufacturer
Manufacturer Product Number
STF12NK60Z
Description
MOSFET N-CH 600V 10A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 35W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF12NK60Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
35W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-220FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
640mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP11NM60FDFPSTMicroelectronics120497-5392-5-ND143,42000 KčSimilar
FCPF11N60onsemi67FCPF11N60-ND93,23000 KčSimilar
FCPF11N60Fonsemi948FCPF11N60F-ND101,84000 KčSimilar
IPA60R600E6XKSA1Rochester Electronics, LLC1 1052156-IPA60R600E6XKSA1-ND19,73812 KčSimilar
IPA80R750P7XKSA1Infineon Technologies494IPA80R750P7XKSA1-ND55,01000 KčSimilar
In-Stock: 1 349
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
196,17000 Kč96,17 Kč
5049,25300 Kč2 462,65 Kč
10044,71310 Kč4 471,31 Kč
50036,75910 Kč18 379,55 Kč
1 00034,20427 Kč34 204,27 Kč
2 00032,05744 Kč64 114,88 Kč
5 00031,16628 Kč155 831,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,17000 Kč
Unit Price with VAT:116,36570 Kč