


IPA60R120P7XKSA1 | |
|---|---|
cms-digikey-product-number | IPA60R120P7XKSA1-ND |
cms-manufacturer | |
cms-manufacturer-product-number | IPA60R120P7XKSA1 |
cms-description | MOSFET N-CH 600V 26A TO220 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | N-Channel 600 V 26A (Tc) 28W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
cms-eda-cad-models | IPA60R120P7XKSA1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 8.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 410µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1544 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 76,20000 Kč | 76,20 Kč |
| 50 | 38,61420 Kč | 1 930,71 Kč |
| 100 | 34,96410 Kč | 3 496,41 Kč |
| 500 | 28,56612 Kč | 14 283,06 Kč |
| 1 000 | 26,51121 Kč | 26 511,21 Kč |
| 2 000 | 25,99149 Kč | 51 982,98 Kč |
| Unit Price without VAT: | 76,20000 Kč |
|---|---|
| Unit Price with VAT: | 92,20200 Kč |

















