16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR1000AGS-Z

DigiKey Part Number
1589-1512-2-ND - Tape & Reel (TR)
1589-1512-1-ND - Cut Tape (CT)
1589-1512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HR1000AGS-Z
Description
IC OFFLINE SW HALF-BRDG 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 600kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HR1000AGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Half-Bridge
Voltage - Supply (Vcc/Vdd)
13V ~ 15.5V
Duty Cycle
50%
Frequency - Switching
Up to 600kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 108
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,89000 Kč57,89 Kč
1043,17400 Kč431,74 Kč
2539,49000 Kč987,25 Kč
10035,45240 Kč3 545,24 Kč
25033,52592 Kč8 381,48 Kč
50032,36396 Kč16 181,98 Kč
1 00031,40807 Kč31 408,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50030,39890 Kč75 997,25 Kč
5 00029,79063 Kč148 953,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,89000 Kč
Unit Price with VAT:70,04690 Kč