Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
GBU1510-G

GBU1510-G

DigiKey Part Number
641-1371-5-ND
Manufacturer
Manufacturer Product Number
GBU1510-G
Description
BRIDGE RECT 1PHASE 1KV 15A GBU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU
Datasheet
 Datasheet
EDA/CAD Models
GBU1510-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 7.5 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GBU
Technology
Standard
Supplier Device Package
GBU
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
152,35000 Kč52,35 Kč
2029,75050 Kč595,01 Kč
10022,91390 Kč2 291,39 Kč
50018,32240 Kč9 161,20 Kč
1 00016,84603 Kč16 846,03 Kč
2 00015,60461 Kč31 209,22 Kč
5 00014,26216 Kč71 310,80 Kč
10 00013,49090 Kč134 909,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,35000 Kč
Unit Price with VAT:63,34350 Kč