
NTCG164LH104HTDS | |
|---|---|
DigiKey Part Number | 445-NTCG164LH104HTTR-ND - Tape & Reel (TR) 445-NTCG164LH104HTCT-ND - Cut Tape (CT) 445-NTCG164LH104HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG164LH104HTDS |
Description | NTC,100K,3%,0603,AEC-Q200,125 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4485K | |
B25/75 | 4533K | |
B25/85 | 4550K | |
B25/100 | 4573K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 5 | 3,03200 Kč | 15,16 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 25 | 2,63560 Kč | 65,89 Kč |
| 50 | 2,49240 Kč | 124,62 Kč |
| 100 | 2,35970 Kč | 235,97 Kč |
| 500 | 2,09280 Kč | 1 046,40 Kč |
| 1 000 | 1,99407 Kč | 1 994,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,85719 Kč | 7 428,76 Kč |
| 8 000 | 1,77983 Kč | 14 238,64 Kč |
| 12 000 | 1,73764 Kč | 20 851,68 Kč |
| 20 000 | 1,68747 Kč | 33 749,40 Kč |
| 28 000 | 1,65615 Kč | 46 372,20 Kč |
| 40 000 | 1,62437 Kč | 64 974,80 Kč |
| 100 000 | 1,54894 Kč | 154 894,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |











